
SR0603JR-0710KL | |
|---|---|
DigiKey Part Number | 13-SR0603JR-0710KLTR-ND - Tape & Reel (TR) 13-SR0603JR-0710KLCT-ND - Cut Tape (CT) 13-SR0603JR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603JR-0710KL |
Description | RES 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603JR-0710KL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR0603FR-0710KL | YAGEO | 4 540 | 13-SR0603FR-0710KLCT-ND | € 0,26000 | Parametric Equivalent |
| CRCW060310K0JNEAIF | Vishay Dale | 10 793 | 541-10KAQCT-ND | € 0,31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07400 | € 0,74 |
| 25 | € 0,05760 | € 1,44 |
| 50 | € 0,04860 | € 2,43 |
| 100 | € 0,04160 | € 4,16 |
| 250 | € 0,03448 | € 8,62 |
| 500 | € 0,03038 | € 15,19 |
| 1 000 | € 0,02715 | € 27,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02199 | € 109,95 |
| 10 000 | € 0,02049 | € 204,90 |
| 15 000 | € 0,01976 | € 296,40 |
| 25 000 | € 0,01897 | € 474,25 |
| 35 000 | € 0,01851 | € 647,85 |
| 50 000 | € 0,01808 | € 904,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |