10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603JR-0710KL

DigiKey Part Number
13-SR0603JR-0710KLTR-ND - Tape & Reel (TR)
13-SR0603JR-0710KLCT-ND - Cut Tape (CT)
13-SR0603JR-0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0603JR-0710KL
Description
RES 10K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0603JR-0710KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR0603FR-0710KLYAGEO4 54013-SR0603FR-0710KLCT-ND€ 0,26000Parametric Equivalent
CRCW060310K0JNEAIFVishay Dale10 793541-10KAQCT-ND€ 0,31000Direct
In-Stock: 4 155
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,07400€ 0,74
25€ 0,05760€ 1,44
50€ 0,04860€ 2,43
100€ 0,04160€ 4,16
250€ 0,03448€ 8,62
500€ 0,03038€ 15,19
1 000€ 0,02715€ 27,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02199€ 109,95
10 000€ 0,02049€ 204,90
15 000€ 0,01976€ 296,40
25 000€ 0,01897€ 474,25
35 000€ 0,01851€ 647,85
50 000€ 0,01808€ 904,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,16940