


SMDJ30CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ30CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMDJ30CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMDJ30CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ30CA-AT/TR13 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 62A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,23600 | € 2,36 |
| 25 | € 0,21000 | € 5,25 |
| 100 | € 0,18140 | € 18,14 |
| 250 | € 0,16772 | € 41,93 |
| 500 | € 0,15948 | € 79,74 |
| 1 000 | € 0,15271 | € 152,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16517 | € 495,51 |
| 6 000 | € 0,15139 | € 908,34 |
| 9 000 | € 0,14437 | € 1 299,33 |
| 15 000 | € 0,13648 | € 2 047,20 |
| 21 000 | € 0,13180 | € 2 767,80 |
| 30 000 | € 0,12726 | € 3 817,80 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |