
SMD2920B030TF | |
|---|---|
DigiKey Part Number | 13-SMD2920B030TFTR-ND - Tape & Reel (TR) 13-SMD2920B030TFCT-ND - Cut Tape (CT) 13-SMD2920B030TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2920B030TF |
Description | PTC RESET FUSE 60V 300MA 2920 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 3 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 600 mOhms |
Series | Resistance - Post Trip (R1) (Max) 4.8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 300 mA | Thickness (Max) 0.045" (1.15mm) |
Current - Trip (It) 600 mA | Approval Agency cUL, TUV, UL |
Current - Max 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 5 | € 0,26600 | € 1,33 |
| 10 | € 0,24600 | € 2,46 |
| 50 | € 0,20380 | € 10,19 |
| 100 | € 0,18810 | € 18,81 |
| 250 | € 0,16908 | € 42,27 |
| 500 | € 0,15600 | € 78,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,13067 | € 196,01 |
| 3 000 | € 0,12044 | € 361,32 |
| 4 500 | € 0,11481 | € 516,64 |
| 7 500 | € 0,10806 | € 810,45 |
| 10 500 | € 0,10382 | € 1 090,11 |
| 15 000 | € 0,09948 | € 1 492,20 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |
