


SMCJ6.5A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ6.5A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ6.5A/TR13CT-ND - Cut Tape (CT) 13-SMCJ6.5A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ6.5A/TR13 |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 134A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 11.2V |
Mfr | Current - Peak Pulse (10/1000µs) 134A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13609 | € 408,27 |
| 6 000 | € 0,12429 | € 745,74 |
| 9 000 | € 0,11828 | € 1 064,52 |
| 15 000 | € 0,11152 | € 1 672,80 |
| 21 000 | € 0,10752 | € 2 257,92 |
| 30 000 | € 0,10363 | € 3 108,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36700 | € 3,67 |
| 100 | € 0,23490 | € 23,49 |
| 500 | € 0,17790 | € 88,95 |
| 1 000 | € 0,15950 | € 159,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36400 | € 3,64 |
| 100 | € 0,23300 | € 23,30 |
| 500 | € 0,17650 | € 88,25 |
| 1 000 | € 0,15823 | € 158,23 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |