


SMCJ24A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ24A/TR7TR-ND - Tape & Reel (TR) 13-SMCJ24A/TR7CT-ND - Cut Tape (CT) 13-SMCJ24A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24A/TR7 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,33900 | € 3,39 |
| 100 | € 0,20380 | € 20,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,14596 | € 72,98 |
| 1 000 | € 0,10451 | € 104,51 |
| 1 500 | € 0,10105 | € 151,57 |
| 2 500 | € 0,09760 | € 244,00 |
| 3 500 | € 0,09717 | € 340,10 |
| 5 000 | € 0,09685 | € 484,25 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53240 |