
SMBJ8.0A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ8.0A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ8.0A/TR13CT-ND - Cut Tape (CT) 13-SMBJ8.0A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0A/TR13 |
Description | TVS DIODE 8VWM 13.6VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 13.6V |
Mfr | Current - Peak Pulse (10/1000µs) 44.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ8.0A/TR7 | YAGEO | 160 | 13-SMBJ8.0A/TR7CT-ND | € 0,34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,08500 | € 0,85 |
| 25 | € 0,07480 | € 1,87 |
| 100 | € 0,06310 | € 6,31 |
| 250 | € 0,05764 | € 14,41 |
| 500 | € 0,05434 | € 27,17 |
| 1 000 | € 0,05161 | € 51,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06594 | € 197,82 |
| 6 000 | € 0,05947 | € 356,82 |
| 9 000 | € 0,05617 | € 505,53 |
| 15 000 | € 0,05246 | € 786,90 |
| 21 000 | € 0,05026 | € 1 055,46 |
| 30 000 | € 0,04812 | € 1 443,60 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |