Direct

SMBJ58CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ58CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ58CA-AT/TR7 |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,11258 | € 56,29 |
| 1 000 | € 0,10029 | € 100,29 |
| 1 500 | € 0,09402 | € 141,03 |
| 2 500 | € 0,08696 | € 217,40 |
| 3 500 | € 0,08278 | € 289,73 |
| 5 000 | € 0,07871 | € 393,55 |
| 12 500 | € 0,06978 | € 872,25 |
| 25 000 | € 0,06425 | € 1 606,25 |
| 50 000 | € 0,05960 | € 2 980,00 |
| Unit Price without VAT: | € 0,11258 |
|---|---|
| Unit Price with VAT: | € 0,13622 |
