9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5.0CA-AT/TR13

DigiKey Part Number
13-SMBJ5.0CA-AT/TR13TR-ND - Tape & Reel (TR)
13-SMBJ5.0CA-AT/TR13CT-ND - Cut Tape (CT)
13-SMBJ5.0CA-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5.0CA-AT/TR13
Description
TVS DIODE 5VWM 9.2VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
65.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ5.0CA-QBourns Inc.11 093118-SMBJ5.0CA-QCT-ND€ 0,62000Similar
In-Stock: 5 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,10800€ 1,08
25€ 0,09520€ 2,38
100€ 0,08080€ 8,08
250€ 0,07396€ 18,49
500€ 0,06988€ 34,94
1 000€ 0,06650€ 66,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,07547€ 226,41
6 000€ 0,06832€ 409,92
9 000€ 0,06467€ 582,03
15 000€ 0,06057€ 908,55
21 000€ 0,05814€ 1 220,94
30 000€ 0,05578€ 1 673,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19360