
SMBJ350CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ350CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ350CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ350CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ350CA/TR13 |
Description | TVS DIODE 350VWM 567VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,11500 | € 1,15 |
| 25 | € 0,10200 | € 2,55 |
| 100 | € 0,08670 | € 8,67 |
| 250 | € 0,07960 | € 19,90 |
| 500 | € 0,07524 | € 37,62 |
| 1 000 | € 0,07167 | € 71,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06971 | € 209,13 |
| 6 000 | € 0,06713 | € 402,78 |
| 9 000 | € 0,06578 | € 592,02 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |


