
SMAJ6.0CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ6.0CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ6.0CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ6.0CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0CA/TR7 |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.3V |
Mfr | Current - Peak Pulse (10/1000µs) 38.8A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ6.0CA/TR13 | YAGEO | 4 156 | 13-SMAJ6.0CA/TR13CT-ND | € 0,31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19000 | € 1,90 |
| 100 | € 0,11910 | € 11,91 |
| 500 | € 0,08816 | € 44,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,07816 | € 78,16 |
| 2 000 | € 0,06973 | € 139,46 |
| 3 000 | € 0,06542 | € 196,26 |
| 5 000 | € 0,06058 | € 302,90 |
| 7 000 | € 0,05771 | € 403,97 |
| 10 000 | € 0,05492 | € 549,20 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |