
SMAJ10A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ10A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ10A/TR7CT-ND - Cut Tape (CT) 13-SMAJ10A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10A/TR7 |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 17V |
Mfr | Current - Peak Pulse (10/1000µs) 23.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19200 | € 1,92 |
| 100 | € 0,12000 | € 12,00 |
| 500 | € 0,08886 | € 44,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,07878 | € 78,78 |
| 2 000 | € 0,07029 | € 140,58 |
| 3 000 | € 0,06595 | € 197,85 |
| 5 000 | € 0,06106 | € 305,30 |
| 7 000 | € 0,05817 | € 407,19 |
| 10 000 | € 0,05536 | € 553,60 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |