
SDD32C36L01 | |
|---|---|
DigiKey Part Number | 13-SDD32C36L01TR-ND - Tape & Reel (TR) 13-SDD32C36L01CT-ND - Cut Tape (CT) 13-SDD32C36L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDD32C36L01 |
Description | TVS DIODE 36VWM 75VC SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 75V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 320W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 70pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,23600 | € 2,36 |
| 100 | € 0,14890 | € 14,89 |
| 500 | € 0,11106 | € 55,53 |
| 1 000 | € 0,09883 | € 98,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08324 | € 249,72 |
| 6 000 | € 0,07538 | € 452,28 |
| 9 000 | € 0,07137 | € 642,33 |
| 15 000 | € 0,06686 | € 1 002,90 |
| 21 000 | € 0,06419 | € 1 347,99 |
| 30 000 | € 0,06160 | € 1 848,00 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |
