
RV1206FR-07499KL | |
|---|---|
DigiKey Part Number | 13-RV1206FR-07499KLTR-ND - Tape & Reel (TR) 13-RV1206FR-07499KLCT-ND - Cut Tape (CT) 13-RV1206FR-07499KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-07499KL |
Description | RES SMD 499K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-07499KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,11000 | € 1,10 |
| 25 | € 0,08760 | € 2,19 |
| 50 | € 0,07540 | € 3,77 |
| 100 | € 0,06540 | € 6,54 |
| 250 | € 0,05544 | € 13,86 |
| 500 | € 0,04970 | € 24,85 |
| 1 000 | € 0,04514 | € 45,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03570 | € 178,50 |
| 10 000 | € 0,03370 | € 337,00 |
| 15 000 | € 0,03272 | € 490,80 |
| 25 000 | € 0,03167 | € 791,75 |
| 35 000 | € 0,03106 | € 1 087,10 |
| 50 000 | € 0,03049 | € 1 524,50 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |