
RV1206FR-07220KL | |
|---|---|
DigiKey Part Number | 13-RV1206FR-07220KLTR-ND - Tape & Reel (TR) 13-RV1206FR-07220KLCT-ND - Cut Tape (CT) 13-RV1206FR-07220KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-07220KL |
Description | RES SMD 220K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-07220KL Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,10900 | € 1,09 |
| 25 | € 0,08680 | € 2,17 |
| 50 | € 0,07440 | € 3,72 |
| 100 | € 0,06460 | € 6,46 |
| 250 | € 0,05476 | € 13,69 |
| 500 | € 0,04908 | € 24,54 |
| 1 000 | € 0,04458 | € 44,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03526 | € 176,30 |
| 10 000 | € 0,03328 | € 332,80 |
| 15 000 | € 0,03232 | € 484,80 |
| 25 000 | € 0,03127 | € 781,75 |
| 35 000 | € 0,03067 | € 1 073,45 |
| 50 000 | € 0,03011 | € 1 505,50 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |