20 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD0720KL

DigiKey Part Number
YAG2025TR-ND - Tape & Reel (TR)
YAG2025CT-ND - Cut Tape (CT)
YAG2025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD0720KL
Description
RES SMD 20K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD0720KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB203VPanasonic Industry21 935P20KBCCT-ND€ 0,23000Direct
RG3216P-2002-B-T1Susumu3 415RG32P20.0KBCT-ND€ 0,21000Direct
RG3216P-2002-B-T5Susumu11 944408-RG3216P-2002-B-T5CT-ND€ 0,21000Direct
PTN1206E2002BST1Vishay Dale Thin Film1 830764-1291-1-ND€ 0,64000Upgrade
RTAN1206BKE20K0Stackpole Electronics Inc604RTAN1206BKE20K0CT-ND€ 0,37000Upgrade
In-Stock: 3 078
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,14900€ 1,49
25€ 0,13840€ 3,46
50€ 0,13060€ 6,53
100€ 0,12340€ 12,34
250€ 0,11468€ 28,67
500€ 0,10868€ 54,34
1 000€ 0,10326€ 103,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,09270€ 463,50
10 000€ 0,08897€ 889,70
15 000€ 0,08699€ 1 304,85
25 000€ 0,08470€ 2 117,50
35 000€ 0,08331€ 2 915,85
50 000€ 0,08193€ 4 096,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21780