10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD0710KL

DigiKey Part Number
YAG2329TR-ND - Tape & Reel (TR)
YAG2329CT-ND - Cut Tape (CT)
YAG2329DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD0710KL
Description
RES SMD 10K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD0710KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB103VPanasonic Industry271 489P10KBCCT-ND€ 0,23000Direct
MCA12060D1002BP500Vishay3 165749-1550-1-ND€ 0,32000Direct
PAT1206E1002BST1Vishay Dale Thin Film764PAT10.0KCCT-ND€ 0,82000Upgrade
PATT1206E1002BGT1Vishay Dale Thin Film1 174764-1177-1-ND€ 1,54000Upgrade
PNM1206E1002BST5Vishay Dale Thin Film500PNM1206-10KBTR-ND€ 0,91364Upgrade
In-Stock: 80 113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,14900€ 1,49
25€ 0,13840€ 3,46
50€ 0,13060€ 6,53
100€ 0,12340€ 12,34
250€ 0,11468€ 28,67
500€ 0,10868€ 54,34
1 000€ 0,10326€ 103,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,08829€ 441,45
10 000€ 0,08473€ 847,30
15 000€ 0,08285€ 1 242,75
25 000€ 0,08067€ 2 016,75
35 000€ 0,07934€ 2 776,90
50 000€ 0,07803€ 3 901,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21780