
RT1206BRD07100KL | |
|---|---|
DigiKey Part Number | YAG2003TR-ND - Tape & Reel (TR) YAG2003CT-ND - Cut Tape (CT) YAG2003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07100KL |
Description | RES SMD 100K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,15100 | € 1,51 |
| 25 | € 0,13640 | € 3,41 |
| 50 | € 0,12160 | € 6,08 |
| 100 | € 0,11100 | € 11,10 |
| 250 | € 0,10044 | € 25,11 |
| 500 | € 0,09994 | € 49,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09338 | € 466,90 |
| 10 000 | € 0,09074 | € 907,40 |
| 15 000 | € 0,07865 | € 1 179,75 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |