
RT0805BRE072K21L | |
|---|---|
DigiKey Part Number | YAG4976TR-ND - Tape & Reel (TR) YAG4976CT-ND - Cut Tape (CT) YAG4976DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE072K21L |
Description | RES SMD 2.21K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE072K21L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05004 | € 250,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,07200 | € 0,72 |
| 25 | € 0,07120 | € 1,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,12000 | € 1,20 |
| 50 | € 0,09400 | € 4,70 |
| 100 | € 0,08430 | € 8,43 |
| 500 | € 0,06496 | € 32,48 |
| 1 000 | € 0,05706 | € 57,06 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |