
RT0805BRD07118RL | |
|---|---|
DigiKey Part Number | YAG1767TR-ND - Tape & Reel (TR) YAG1767CT-ND - Cut Tape (CT) YAG1767DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07118RL |
Description | RES SMD 118 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07118RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,06900 | € 0,69 |
| 25 | € 0,06400 | € 1,60 |
| 50 | € 0,06060 | € 3,03 |
| 100 | € 0,05720 | € 5,72 |
| 250 | € 0,05312 | € 13,28 |
| 500 | € 0,05028 | € 25,14 |
| 1 000 | € 0,04767 | € 47,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04050 | € 202,50 |
| 10 000 | € 0,03875 | € 387,50 |
| 15 000 | € 0,03782 | € 567,30 |
| 25 000 | € 0,03674 | € 918,50 |
| 35 000 | € 0,03609 | € 1 263,15 |
| 50 000 | € 0,03543 | € 1 771,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |