
RT0603BRD079K76L | |
|---|---|
DigiKey Part Number | YAG4608TR-ND - Tape & Reel (TR) YAG4608CT-ND - Cut Tape (CT) YAG4608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD079K76L |
Description | RES SMD 9.76KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD079K76L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05800 | € 0,58 |
| 25 | € 0,05400 | € 1,35 |
| 50 | € 0,05100 | € 2,55 |
| 100 | € 0,04810 | € 4,81 |
| 250 | € 0,04468 | € 11,17 |
| 500 | € 0,04226 | € 21,13 |
| 1 000 | € 0,04005 | € 40,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03399 | € 169,95 |
| 10 000 | € 0,03250 | € 325,00 |
| 15 000 | € 0,03170 | € 475,50 |
| 25 000 | € 0,03078 | € 769,50 |
| 35 000 | € 0,03022 | € 1 057,70 |
| 50 000 | € 0,02967 | € 1 483,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |