2.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD072K8L

DigiKey Part Number
YAG1405TR-ND - Tape & Reel (TR)
YAG1405CT-ND - Cut Tape (CT)
YAG1405DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD072K8L
Description
RES SMD 2.8K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD072K8L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,06600€ 0,66
25€ 0,06160€ 1,54
50€ 0,05820€ 2,91
100€ 0,05490€ 5,49
250€ 0,05092€ 12,73
500€ 0,04820€ 24,10
1 000€ 0,04570€ 45,70
5 000€ 0,04076€ 203,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03714€ 371,40
20 000€ 0,03565€ 713,00
30 000€ 0,03486€ 1 045,80
50 000€ 0,03395€ 1 697,50
70 000€ 0,03339€ 2 337,30
100 000€ 0,03285€ 3 285,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680