
RT0402BRD072K49L | |
|---|---|
DigiKey Part Number | YAG4231TR-ND - Tape & Reel (TR) YAG4231CT-ND - Cut Tape (CT) YAG4231DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD072K49L |
Description | RES SMD 2.49KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD072K49L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05800 | € 0,58 |
| 25 | € 0,05600 | € 1,40 |
| 50 | € 0,05440 | € 2,72 |
| 100 | € 0,05090 | € 5,09 |
| 250 | € 0,04740 | € 11,85 |
| 500 | € 0,04564 | € 22,82 |
| 1 000 | € 0,03930 | € 39,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03950 | € 395,00 |
| 20 000 | € 0,03530 | € 706,00 |
| 50 000 | € 0,03438 | € 1 719,00 |
| 70 000 | € 0,03382 | € 2 367,40 |
| 100 000 | € 0,03326 | € 3 326,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |