
RSF100JB-73-120K | |
|---|---|
DigiKey Part Number | 13-RSF100JB-73-120K-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-120K |
Description | RES 120K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-120K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX2SJ120K | TE Connectivity Passive Product | 4 337 | A131495CT-ND | € 0,25000 | Upgrade |
| RSF1JT120K | Stackpole Electronics Inc | 8 472 | RSF1JT120KCT-ND | € 0,14000 | Upgrade |
| ROX1SJ120K | TE Connectivity Passive Product | 2 169 | A131430CT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,10100 | € 1,01 |
| 25 | € 0,08480 | € 2,12 |
| 50 | € 0,07500 | € 3,75 |
| 100 | € 0,06640 | € 6,64 |
| 250 | € 0,05692 | € 14,23 |
| 500 | € 0,05100 | € 25,50 |
| 2 000 | € 0,04169 | € 83,38 |
| 6 000 | € 0,03619 | € 217,14 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |
