
RP1206BRD0720KL | |
|---|---|
DigiKey Part Number | 13-RP1206BRD0720KLTR-ND - Tape & Reel (TR) 13-RP1206BRD0720KLCT-ND - Cut Tape (CT) 13-RP1206BRD0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1206BRD0720KL |
Description | RES 20K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1206BRD0720KL | YAGEO | 2 550 | 13-AT1206BRD0720KLCT-ND | € 0,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,18100 | € 1,81 |
| 25 | € 0,16840 | € 4,21 |
| 50 | € 0,15900 | € 7,95 |
| 100 | € 0,15020 | € 15,02 |
| 250 | € 0,13960 | € 34,90 |
| 500 | € 0,13240 | € 66,20 |
| 1 000 | € 0,12585 | € 125,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10778 | € 538,90 |
| 10 000 | € 0,10351 | € 1 035,10 |
| 15 000 | € 0,10126 | € 1 518,90 |
| 25 000 | € 0,09865 | € 2 466,25 |
| 35 000 | € 0,09707 | € 3 397,45 |
| 50 000 | € 0,09550 | € 4 775,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |