
RP1206BRD07100RL | |
|---|---|
DigiKey Part Number | 13-RP1206BRD07100RLTR-ND - Tape & Reel (TR) 13-RP1206BRD07100RLCT-ND - Cut Tape (CT) 13-RP1206BRD07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1206BRD07100RL |
Description | RES 100 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,18300 | € 1,83 |
| 25 | € 0,17040 | € 4,26 |
| 50 | € 0,16100 | € 8,05 |
| 100 | € 0,15210 | € 15,21 |
| 250 | € 0,14136 | € 35,34 |
| 500 | € 0,13406 | € 67,03 |
| 1 000 | € 0,12744 | € 127,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10913 | € 545,65 |
| 10 000 | € 0,10482 | € 1 048,20 |
| 15 000 | € 0,10253 | € 1 537,95 |
| 25 000 | € 0,09989 | € 2 497,25 |
| 35 000 | € 0,09829 | € 3 440,15 |
| 50 000 | € 0,09670 | € 4 835,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |