
RP0805BRD0720KL | |
|---|---|
DigiKey Part Number | 13-RP0805BRD0720KLTR-ND - Tape & Reel (TR) 13-RP0805BRD0720KLCT-ND - Cut Tape (CT) 13-RP0805BRD0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805BRD0720KL |
Description | RES 20K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,08800 | € 0,88 |
| 25 | € 0,08240 | € 2,06 |
| 50 | € 0,07760 | € 3,88 |
| 100 | € 0,07330 | € 7,33 |
| 250 | € 0,06804 | € 17,01 |
| 500 | € 0,06446 | € 32,23 |
| 1 000 | € 0,06115 | € 61,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05206 | € 260,30 |
| 10 000 | € 0,04986 | € 498,60 |
| 15 000 | € 0,04869 | € 730,35 |
| 25 000 | € 0,04734 | € 1 183,50 |
| 35 000 | € 0,04652 | € 1 628,20 |
| 50 000 | € 0,04570 | € 2 285,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |