10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRE0710KL

DigiKey Part Number
13-RP0603BRE0710KLTR-ND - Tape & Reel (TR)
13-RP0603BRE0710KLCT-ND - Cut Tape (CT)
13-RP0603BRE0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRE0710KL
Description
RES 10K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603BRD0710KLYAGEO3 772YAG2108CT-ND€ 0,15000Parametric Equivalent
AT0603BRE0710KLYAGEO1 94713-AT0603BRE0710KLCT-ND€ 0,15000Parametric Equivalent
RP0603BRD0710KLYAGEO22313-RP0603BRD0710KLCT-ND€ 0,11000Parametric Equivalent
In-Stock: 4 299
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,09400€ 0,94
25€ 0,08720€ 2,18
50€ 0,08260€ 4,13
100€ 0,07800€ 7,80
250€ 0,07236€ 18,09
500€ 0,06852€ 34,26
1 000€ 0,06501€ 65,01
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05537€ 276,85
10 000€ 0,05305€ 530,50
15 000€ 0,05181€ 777,15
25 000€ 0,05038€ 1 259,50
35 000€ 0,04951€ 1 732,85
50 000€ 0,04864€ 2 432,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13310