RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRD072KL

DigiKey Part Number
13-RP0603BRD072KLTR-ND - Tape & Reel (TR)
13-RP0603BRD072KLCT-ND - Cut Tape (CT)
13-RP0603BRD072KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRD072KL
Description
RES 2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 735
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,10500€ 1,05
25€ 0,09240€ 2,31
50€ 0,07920€ 3,96
100€ 0,07490€ 7,49
250€ 0,07048€ 17,62
500€ 0,06424€ 32,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,06872€ 343,60
10 000€ 0,05374€ 537,40
15 000€ 0,05154€ 773,10
25 000€ 0,04933€ 1 233,25
120 000€ 0,04856€ 5 827,20
125 000€ 0,04851€ 6 063,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,22990