
RL0402-R-070RL | |
|---|---|
DigiKey Part Number | 13-RL0402-R-070RLTR-ND - Tape & Reel (TR) 13-RL0402-R-070RLCT-ND - Cut Tape (CT) 13-RL0402-R-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0402-R-070RL |
Description | RES 0 OHM JUMPER 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,11700 | € 1,17 |
| 25 | € 0,09840 | € 2,46 |
| 50 | € 0,08680 | € 4,34 |
| 100 | € 0,07690 | € 7,69 |
| 250 | € 0,06604 | € 16,51 |
| 500 | € 0,05926 | € 29,63 |
| 1 000 | € 0,05349 | € 53,49 |
| 5 000 | € 0,04320 | € 216,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03983 | € 398,30 |
| 20 000 | € 0,03697 | € 739,40 |
| 30 000 | € 0,03550 | € 1 065,00 |
| 50 000 | € 0,03384 | € 1 692,00 |
| 70 000 | € 0,03285 | € 2 299,50 |
| 100 000 | € 0,03189 | € 3 189,00 |
| 120 000 | € 0,03158 | € 3 789,60 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |