
RE0201DRE071KL | |
|---|---|
DigiKey Part Number | 13-RE0201DRE071KLTR-ND - Tape & Reel (TR) 13-RE0201DRE071KLCT-ND - Cut Tape (CT) 13-RE0201DRE071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0201DRE071KL |
Description | RES SMD 1K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0201DRE071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03400 | € 0,34 |
| 25 | € 0,02840 | € 0,71 |
| 50 | € 0,02380 | € 1,19 |
| 100 | € 0,02280 | € 2,28 |
| 250 | € 0,02196 | € 5,49 |
| 500 | € 0,01844 | € 9,22 |
| 1 000 | € 0,01737 | € 17,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01580 | € 158,00 |
| 20 000 | € 0,01317 | € 263,40 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |