1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0201BRE0710KL

DigiKey Part Number
13-RE0201BRE0710KLTR-ND - Tape & Reel (TR)
13-RE0201BRE0710KLCT-ND - Cut Tape (CT)
13-RE0201BRE0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0201BRE0710KL
Description
RES SMD 10K OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0201BRE0710KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 833
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,38000€ 0,38
10€ 0,21600€ 2,16
25€ 0,17920€ 4,48
50€ 0,15800€ 7,90
100€ 0,14140€ 14,14
250€ 0,12448€ 31,12
500€ 0,11470€ 57,35
1 000€ 0,10692€ 106,92
5 000€ 0,09447€ 472,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,09083€ 908,30
20 000€ 0,08794€ 1 758,80
30 000€ 0,08653€ 2 595,90
50 000€ 0,08500€ 4 250,00
70 000€ 0,08412€ 5 888,40
100 000€ 0,08329€ 8 329,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,38000
Unit Price with VAT:€ 0,45980