
RC1210JR-070RL | |
|---|---|
DigiKey Part Number | YAG3375TR-ND - Tape & Reel (TR) YAG3375CT-ND - Cut Tape (CT) YAG3375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-070RL |
Description | RES 0 OHM JUMPER 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-070RL Models |
Category | Features Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1210 (3225 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04900 | € 0,49 |
| 25 | € 0,04080 | € 1,02 |
| 50 | € 0,03580 | € 1,79 |
| 100 | € 0,03160 | € 3,16 |
| 250 | € 0,02688 | € 6,72 |
| 500 | € 0,02396 | € 11,98 |
| 1 000 | € 0,02143 | € 21,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01695 | € 84,75 |
| 10 000 | € 0,01549 | € 154,90 |
| 15 000 | € 0,01473 | € 220,95 |
| 25 000 | € 0,01388 | € 347,00 |
| 35 000 | € 0,01337 | € 467,95 |
| 50 000 | € 0,01288 | € 644,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |