
RC1210FR-071K21L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-071K21LTR-ND - Tape & Reel (TR) 13-RC1210FR-071K21LCT-ND - Cut Tape (CT) 13-RC1210FR-071K21LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-071K21L |
Description | RES 1.21K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-071K21L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12101K21FKEA | Vishay Dale | 9 016 | 541-1.21KAACT-ND | € 0,18000 | Direct |
| ERJ-14NF1211U | Panasonic Industry | 2 365 | P1.21KAACT-ND | € 0,26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06500 | € 0,65 |
| 25 | € 0,05080 | € 1,27 |
| 50 | € 0,04240 | € 2,12 |
| 100 | € 0,03610 | € 3,61 |
| 250 | € 0,02976 | € 7,44 |
| 500 | € 0,02606 | € 13,03 |
| 1 000 | € 0,02317 | € 23,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01854 | € 92,70 |
| 10 000 | € 0,01720 | € 172,00 |
| 15 000 | € 0,01654 | € 248,10 |
| 25 000 | € 0,01584 | € 396,00 |
| 35 000 | € 0,01543 | € 540,05 |
| 50 000 | € 0,01505 | € 752,50 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |