
RC1206FR-07118RL | |
|---|---|
DigiKey Part Number | 311-118FRTR-ND - Tape & Reel (TR) 311-118FRCT-ND - Cut Tape (CT) 311-118FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-07118RL |
Description | RES 118 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-07118RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03800 | € 0,38 |
| 25 | € 0,02840 | € 0,71 |
| 50 | € 0,02340 | € 1,17 |
| 100 | € 0,01940 | € 1,94 |
| 250 | € 0,01544 | € 3,86 |
| 500 | € 0,01320 | € 6,60 |
| 1 000 | € 0,01144 | € 11,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00814 | € 40,70 |
| 10 000 | € 0,00738 | € 73,80 |
| 15 000 | € 0,00701 | € 105,15 |
| 25 000 | € 0,00660 | € 165,00 |
| 35 000 | € 0,00637 | € 222,95 |
| 50 000 | € 0,00616 | € 308,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |