
RC0805JR-079M1L | |
|---|---|
DigiKey Part Number | 311-9.1MARTR-ND - Tape & Reel (TR) 311-9.1MARCT-ND - Cut Tape (CT) 311-9.1MARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-079M1L |
Description | RES 9.1M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-079M1L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-079M1L | YAGEO | 4 000 | 13-RC0805FR-079M1LCT-ND | € 0,09000 | Upgrade |
| CRCW08059M10FKEA | Vishay Dale | 66 189 | 541-9.10MCCT-ND | € 0,09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02700 | € 0,27 |
| 25 | € 0,02040 | € 0,51 |
| 50 | € 0,01620 | € 0,81 |
| 100 | € 0,01330 | € 1,33 |
| 250 | € 0,01040 | € 2,60 |
| 500 | € 0,00878 | € 4,39 |
| 1 000 | € 0,00748 | € 7,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00545 | € 27,25 |
| 10 000 | € 0,00486 | € 48,60 |
| 15 000 | € 0,00457 | € 68,55 |
| 25 000 | € 0,00426 | € 106,50 |
| 35 000 | € 0,00408 | € 142,80 |
| 50 000 | € 0,00392 | € 196,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |