
RC0805FR-1322K1L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-1322K1LTR-ND - Tape & Reel (TR) 13-RC0805FR-1322K1LCT-ND - Cut Tape (CT) 13-RC0805FR-1322K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-1322K1L |
Description | RES 22.1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-1322K1L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02900 | € 0,29 |
| 25 | € 0,02160 | € 0,54 |
| 50 | € 0,01760 | € 0,88 |
| 100 | € 0,01450 | € 1,45 |
| 250 | € 0,01144 | € 2,86 |
| 500 | € 0,00966 | € 4,83 |
| 1 000 | € 0,00827 | € 8,27 |
| 5 000 | € 0,00608 | € 30,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00494 | € 98,80 |
| 40 000 | € 0,00454 | € 181,60 |
| 60 000 | € 0,00435 | € 261,00 |
| 100 000 | € 0,00414 | € 414,00 |
| 140 000 | € 0,00402 | € 562,80 |
| 200 000 | € 0,00390 | € 780,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |