
RC0805FR-1051RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-1051RLTR-ND - Tape & Reel (TR) 13-RC0805FR-1051RLCT-ND - Cut Tape (CT) 13-RC0805FR-1051RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-1051RL |
Description | RES 51 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-1051RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-0751RL | YAGEO | 9 439 | 13-AC0805FR-0751RLCT-ND | € 0,08000 | Parametric Equivalent |
| RC0805FR-1351RL | YAGEO | 39 940 | 13-RC0805FR-1351RLCT-ND | € 0,08000 | Parametric Equivalent |
| CRCW080551R0FKTA | Vishay Dale | 4 810 | 541-CRCW080551R0FKTACT-ND | € 0,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02900 | € 0,29 |
| 25 | € 0,02160 | € 0,54 |
| 50 | € 0,01760 | € 0,88 |
| 100 | € 0,01450 | € 1,45 |
| 250 | € 0,01144 | € 2,86 |
| 500 | € 0,00966 | € 4,83 |
| 1 000 | € 0,00827 | € 8,27 |
| 5 000 | € 0,00608 | € 30,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00544 | € 54,40 |
| 20 000 | € 0,00494 | € 98,80 |
| 30 000 | € 0,00470 | € 141,00 |
| 50 000 | € 0,00443 | € 221,50 |
| 70 000 | € 0,00428 | € 299,60 |
| 100 000 | € 0,00414 | € 414,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |