
RC0805FR-102K2L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-102K2LTR-ND - Tape & Reel (TR) 13-RC0805FR-102K2LCT-ND - Cut Tape (CT) 13-RC0805FR-102K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-102K2L |
Description | RES 2.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-102K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02900 | € 0,29 |
| 25 | € 0,02200 | € 0,55 |
| 50 | € 0,01780 | € 0,89 |
| 100 | € 0,01460 | € 1,46 |
| 250 | € 0,01152 | € 2,88 |
| 500 | € 0,00974 | € 4,87 |
| 1 000 | € 0,00834 | € 8,34 |
| 5 000 | € 0,00613 | € 30,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00549 | € 54,90 |
| 20 000 | € 0,00498 | € 99,60 |
| 30 000 | € 0,00473 | € 141,90 |
| 50 000 | € 0,00447 | € 223,50 |
| 70 000 | € 0,00431 | € 301,70 |
| 100 000 | € 0,00417 | € 417,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |