
RC0805FR-07750RL | |
|---|---|
DigiKey Part Number | 311-750CRTR-ND - Tape & Reel (TR) 311-750CRCT-ND - Cut Tape (CT) 311-750CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07750RL |
Description | RES 750 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-07750RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02800 | € 0,28 |
| 25 | € 0,02040 | € 0,51 |
| 50 | € 0,01640 | € 0,82 |
| 100 | € 0,01340 | € 1,34 |
| 250 | € 0,01052 | € 2,63 |
| 500 | € 0,00886 | € 4,43 |
| 1 000 | € 0,00756 | € 7,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00519 | € 25,95 |
| 10 000 | € 0,00464 | € 46,40 |
| 15 000 | € 0,00436 | € 65,40 |
| 25 000 | € 0,00407 | € 101,75 |
| 35 000 | € 0,00390 | € 136,50 |
| 50 000 | € 0,00374 | € 187,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |