
RC0805FR-076R98L | |
|---|---|
DigiKey Part Number | 311-6.98CRTR-ND - Tape & Reel (TR) 311-6.98CRCT-ND - Cut Tape (CT) 311-6.98CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-076R98L |
Description | RES 6.98 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.98 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-076R98L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04300 | € 0,43 |
| 25 | € 0,03280 | € 0,82 |
| 50 | € 0,02720 | € 1,36 |
| 100 | € 0,02270 | € 2,27 |
| 250 | € 0,01824 | € 4,56 |
| 500 | € 0,01568 | € 7,84 |
| 1 000 | € 0,01367 | € 13,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01050 | € 52,50 |
| 10 000 | € 0,00957 | € 95,70 |
| 15 000 | € 0,00912 | € 136,80 |
| 25 000 | € 0,00864 | € 216,00 |
| 35 000 | € 0,00836 | € 292,60 |
| 50 000 | € 0,00810 | € 405,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |