
RC0805FR-07196KL | |
|---|---|
DigiKey Part Number | 311-196KCRTR-ND - Tape & Reel (TR) 311-196KCRCT-ND - Cut Tape (CT) 311-196KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07196KL |
Description | RES 196K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 196 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-07196KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02900 | € 0,29 |
| 25 | € 0,02200 | € 0,55 |
| 50 | € 0,01780 | € 0,89 |
| 100 | € 0,01460 | € 1,46 |
| 250 | € 0,01152 | € 2,88 |
| 500 | € 0,00974 | € 4,87 |
| 1 000 | € 0,00834 | € 8,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00613 | € 30,65 |
| 10 000 | € 0,00549 | € 54,90 |
| 15 000 | € 0,00518 | € 77,70 |
| 25 000 | € 0,00484 | € 121,00 |
| 35 000 | € 0,00465 | € 162,75 |
| 50 000 | € 0,00447 | € 223,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |