
RC0603JR-075M1L | |
|---|---|
DigiKey Part Number | 311-5.1MGRTR-ND - Tape & Reel (TR) 311-5.1MGRCT-ND - Cut Tape (CT) 311-5.1MGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-075M1L |
Description | RES 5.1M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-075M1L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 25 | € 0,01440 | € 0,36 |
| 50 | € 0,01140 | € 0,57 |
| 100 | € 0,00920 | € 0,92 |
| 250 | € 0,00708 | € 1,77 |
| 500 | € 0,00586 | € 2,93 |
| 1 000 | € 0,00494 | € 4,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00346 | € 17,30 |
| 10 000 | € 0,00304 | € 30,40 |
| 15 000 | € 0,00283 | € 42,45 |
| 25 000 | € 0,00261 | € 65,25 |
| 35 000 | € 0,00248 | € 86,80 |
| 50 000 | € 0,00236 | € 118,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |