75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-0775RP

DigiKey Part Number
YAG1306TR-ND - Tape & Reel (TR)
YAG1306CT-ND - Cut Tape (CT)
YAG1306DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-0775RP
Description
RES 75 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-0775RP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRG0603F75RTE Connectivity Passive Product3 7801712-CRG0603F75RCT-ND€ 0,09000Direct
In-Stock: 2 748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02800€ 0,28
25€ 0,02080€ 0,52
50€ 0,01680€ 0,84
100€ 0,01380€ 1,38
250€ 0,01080€ 2,70
500€ 0,00912€ 4,56
1 000€ 0,00779€ 7,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00537€ 26,85
10 000€ 0,00480€ 48,00
15 000€ 0,00452€ 67,80
25 000€ 0,00422€ 105,50
35 000€ 0,00405€ 141,75
50 000€ 0,00389€ 194,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680