
RC0603FR-0775RP | |
|---|---|
DigiKey Part Number | YAG1306TR-ND - Tape & Reel (TR) YAG1306CT-ND - Cut Tape (CT) YAG1306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0775RP |
Description | RES 75 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0775RP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02800 | € 0,28 |
| 25 | € 0,02080 | € 0,52 |
| 50 | € 0,01680 | € 0,84 |
| 100 | € 0,01380 | € 1,38 |
| 250 | € 0,01080 | € 2,70 |
| 500 | € 0,00912 | € 4,56 |
| 1 000 | € 0,00779 | € 7,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00537 | € 26,85 |
| 10 000 | € 0,00480 | € 48,00 |
| 15 000 | € 0,00452 | € 67,80 |
| 25 000 | € 0,00422 | € 105,50 |
| 35 000 | € 0,00405 | € 141,75 |
| 50 000 | € 0,00389 | € 194,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |