
RC0402FR-131K6L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-131K6LTR-ND - Tape & Reel (TR) 13-RC0402FR-131K6LCT-ND - Cut Tape (CT) 13-RC0402FR-131K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-131K6L |
Description | RES 1.6K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-131K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01800 | € 0,18 |
| 25 | € 0,01280 | € 0,32 |
| 50 | € 0,01020 | € 0,51 |
| 100 | € 0,00820 | € 0,82 |
| 250 | € 0,00628 | € 1,57 |
| 500 | € 0,00516 | € 2,58 |
| 1 000 | € 0,00432 | € 4,32 |
| 5 000 | € 0,00299 | € 14,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00189 | € 94,50 |
| 100 000 | € 0,00172 | € 172,00 |
| 150 000 | € 0,00164 | € 246,00 |
| 250 000 | € 0,00156 | € 390,00 |
| 350 000 | € 0,00151 | € 528,50 |
| 500 000 | € 0,00146 | € 730,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |