0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-13100KL

DigiKey Part Number
13-RC0402FR-13100KLTR-ND - Tape & Reel (TR)
13-RC0402FR-13100KLCT-ND - Cut Tape (CT)
13-RC0402FR-13100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-13100KL
Description
RES 100K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-13100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83 577
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01700€ 0,17
25€ 0,01200€ 0,30
50€ 0,00960€ 0,48
100€ 0,00780€ 0,78
250€ 0,00596€ 1,49
500€ 0,00488€ 2,44
1 000€ 0,00409€ 4,09
5 000€ 0,00283€ 14,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,00190€ 95,00
100 000€ 0,00173€ 173,00
150 000€ 0,00165€ 247,50
250 000€ 0,00156€ 390,00
350 000€ 0,00151€ 528,50
500 000€ 0,00146€ 730,00
600 000€ 0,00144€ 864,00
1 200 000€ 0,00137€ 1 644,00
1 250 000€ 0,00137€ 1 712,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890