806 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-07806KL

DigiKey Part Number
YAG2808TR-ND - Tape & Reel (TR)
YAG2808CT-ND - Cut Tape (CT)
YAG2808DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-07806KL
Description
RES 806K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
806 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-07806KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62 773
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02900€ 0,29
25€ 0,02160€ 0,54
50€ 0,01740€ 0,87
100€ 0,01430€ 1,43
250€ 0,01120€ 2,80
500€ 0,00946€ 4,73
1 000€ 0,00809€ 8,09
5 000€ 0,00593€ 29,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00501€ 50,10
20 000€ 0,00454€ 90,80
30 000€ 0,00432€ 129,60
50 000€ 0,00407€ 203,50
70 000€ 0,00393€ 275,10
100 000€ 0,00380€ 380,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680