
RC0201FR-0740K2L | |
|---|---|
DigiKey Part Number | YAG2286TR-ND - Tape & Reel (TR) YAG2286CT-ND - Cut Tape (CT) YAG2286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0740K2L |
Description | RES 40.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0740K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,00700 | € 0,07 |
| 25 | € 0,00600 | € 0,15 |
| 50 | € 0,00540 | € 0,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00507 | € 50,70 |
| 20 000 | € 0,00460 | € 92,00 |
| 30 000 | € 0,00437 | € 131,10 |
| 50 000 | € 0,00412 | € 206,00 |
| 70 000 | € 0,00398 | € 278,60 |
| 100 000 | € 0,00384 | € 384,00 |
| 120 000 | € 0,00378 | € 453,60 |
| 240 000 | € 0,00357 | € 856,80 |
| 250 000 | € 0,00356 | € 890,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
