


RC0201DR-07470KL | |
|---|---|
DigiKey Part Number | 13-RC0201DR-07470KLTR-ND - Tape & Reel (TR) 13-RC0201DR-07470KLCT-ND - Cut Tape (CT) 13-RC0201DR-07470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201DR-07470KL |
Description | RES 470K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201DR-07470KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07300 | € 0,73 |
| 25 | € 0,05760 | € 1,44 |
| 50 | € 0,04840 | € 2,42 |
| 100 | € 0,04140 | € 4,14 |
| 250 | € 0,03432 | € 8,58 |
| 500 | € 0,03022 | € 15,11 |
| 1 000 | € 0,02701 | € 27,01 |
| 5 000 | € 0,02187 | € 109,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01922 | € 192,20 |
| 20 000 | € 0,01810 | € 362,00 |
| 30 000 | € 0,01755 | € 526,50 |
| 50 000 | € 0,01696 | € 848,00 |
| 70 000 | € 0,01662 | € 1 163,40 |
| 100 000 | € 0,01630 | € 1 630,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |